Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 12 (Up → 12 Digital, Up

RS kataloški broj:: 614-9892brend: CrouzetProizvođački broj:: 88970082
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12 (Up → 12 Digital, Up → 6 Analogue)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Analogue, Digital

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Kit Included

Yes

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Display Included

Yes

Programming Language Used

Function Block, Ladder Logic, SFC

Output Current

8 A

Maximum Operating Temperature

+70°C

Mounting Type

DIN Rail

Detalji o proizvodu

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 12 (Up → 12 Digital, Up

Cena na upit

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 12 (Up → 12 Digital, Up
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

12 (Up → 12 Digital, Up → 6 Analogue)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Analogue, Digital

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Kit Included

Yes

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Display Included

Yes

Programming Language Used

Function Block, Ladder Logic, SFC

Output Current

8 A

Maximum Operating Temperature

+70°C

Mounting Type

DIN Rail

Detalji o proizvodu

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: