Tehnička dokumentacija
Tehnički podaci
Memory Size
8Mbit
Organisation
1024K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
450 (Minimum)µs
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5.33 x 5.33 x 1.78mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Words
1024K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
1.8 V
Cijena na upit
Each (In a Tube of 94) (bez PDV-a)
94
Cijena na upit
Each (In a Tube of 94) (bez PDV-a)
94
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Memory Size
8Mbit
Organisation
1024K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
450 (Minimum)µs
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5.33 x 5.33 x 1.78mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Words
1024K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Minimum Operating Supply Voltage
1.8 V