Red pulsed/static LED beacon,24Vdc
Tehnička dokumentacija
Tehnički podaci
Brand
DG ControlsSupply Voltage
24 V dc
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
79mm
Height
102mm
Minimum Temperature
-40°C
Maximum Temperature
+55°C
You may be interested in
Moflash LEDD125 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65robna marka: Moflash
KM 418,99Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Red pulsed/static LED beacon,24Vdc
1
Cijena na upit
Red pulsed/static LED beacon,24Vdc
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
Moflash LEDD125 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65robna marka: Moflash
KM 418,99Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
DG ControlsSupply Voltage
24 V dc
Light Effect
Flashing, Steady
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
LED
Current Type
DC
Base Diameter
79mm
Height
102mm
Minimum Temperature
-40°C
Maximum Temperature
+55°C
You may be interested in
Moflash LEDD125 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65robna marka: Moflash
KM 418,99Each (bez PDV-a)