Tehnička dokumentacija
Tehnički podaci
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
4.4mm
Illumination Colour
Yellow-Green
Display Mode
Transflective
Series
162G
Zemlja podrijetla
China
KM 7.710,74
KM 30,843 Each (In a Box of 250) (bez PDV-a)
KM 9.021,57
KM 36,086 Each (In a Box of 250) (s PDV-om)
250
KM 7.710,74
KM 30,843 Each (In a Box of 250) (bez PDV-a)
KM 9.021,57
KM 36,086 Each (In a Box of 250) (s PDV-om)
250
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
4.4mm
Illumination Colour
Yellow-Green
Display Mode
Transflective
Series
162G
Zemlja podrijetla
China