Tehnička dokumentacija
Tehnički podaci
Brand
DruckCalibrated
RSCAL
Best Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
20bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Model Number p
DPI705E
Data Logging
No
Model Number (p)
DPI705E
Intrinsically Safe
No
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
Weight
563g
Maximum Operating Temperature
+50°C
Dimensions
200 x 95mm
Minimum Operating Temperature
-10°C
Height
43mm
Width
95mm
Length
200mm
Zemlja podrijetla
United Kingdom
Cijena na upit
Vrsta kalibracije
RS kalibracija
1
Cijena na upit
Vrsta kalibracije
RS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
DruckCalibrated
RSCAL
Best Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
20bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Model Number p
DPI705E
Data Logging
No
Model Number (p)
DPI705E
Intrinsically Safe
No
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
Weight
563g
Maximum Operating Temperature
+50°C
Dimensions
200 x 95mm
Minimum Operating Temperature
-10°C
Height
43mm
Width
95mm
Length
200mm
Zemlja podrijetla
United Kingdom