3 position spring return key switch

RS kataloški broj:: 225-9046brend: EAOProizvođački broj:: 44.735.201
brand-logo
Prikaži sve u Selector Switches

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Actuator Type

Key, Spring Return

Number Of Positions

3

Key Withdrawal Position

Centre

Detalji o proizvodu

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

3 position spring return key switch

Cena na upit

3 position spring return key switch
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Actuator Type

Key, Spring Return

Number Of Positions

3

Key Withdrawal Position

Centre

Detalji o proizvodu

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

You may be interested in