Eaton, 3P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 32A, Toggle Actuator

RS kataloški broj:: 271-4864brend: EatonProizvođački broj:: 018477 T3-2-8311/E
brand-logo
Prikaži sve u Cam Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Series

Eaton Moeller Series T3

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

3P

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

45°

Actuator Type

Toggle

Zemlja podrijetla

United Kingdom

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 11.373

RSD 11.373 Each (bez PDV-a)

RSD 13.648

RSD 13.648 Each (s PDV-om)

Eaton, 3P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 32A, Toggle Actuator

RSD 11.373

RSD 11.373 Each (bez PDV-a)

RSD 13.648

RSD 13.648 Each (s PDV-om)

Eaton, 3P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 32A, Toggle Actuator
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Series

Eaton Moeller Series T3

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

3P

Electrical Phase

3

Maximum Current

32A

Maximum Voltage

690V (Volts)

Number of Positions

4

Angle of Throw

45°

Actuator Type

Toggle

Zemlja podrijetla

United Kingdom