Tehnička dokumentacija
Tehnički podaci
Brand
EatonCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
S501
Fuse Standard
IEC 60127-2
Zemlja podrijetla
China
Detalji o proizvodu
Eaton Bussmann Quick Acting (F) HBC Cartridge Fuses - Ceramic 5x20mm
This range of cylindrical ceramic fuses from Eaton Bussmann is the perfect solution for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, these cartridge fuses are reliable and suitable for a variety of applications. Note that for fuses with a current rating greater than 6.3A, using open type fuse holders is recommended to reduce the risk of nuisance tripping at or near full rated current.
RSD 38.352
RSD 38.352 1 Bag of 1000 (bez PDV-a)
RSD 46.022
RSD 46.022 1 Bag of 1000 (s PDV-om)
1
RSD 38.352
RSD 38.352 1 Bag of 1000 (bez PDV-a)
RSD 46.022
RSD 46.022 1 Bag of 1000 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 1 | RSD 38.352 |
2+ | RSD 35.827 |
Tehnička dokumentacija
Tehnički podaci
Brand
EatonCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Ceramic
Series
S501
Fuse Standard
IEC 60127-2
Zemlja podrijetla
China
Detalji o proizvodu
Eaton Bussmann Quick Acting (F) HBC Cartridge Fuses - Ceramic 5x20mm
This range of cylindrical ceramic fuses from Eaton Bussmann is the perfect solution for short-circuit protection of semiconductors such as thyristors, diodes and triacs. Available in a range of current ratings with varying resistance values, these cartridge fuses are reliable and suitable for a variety of applications. Note that for fuses with a current rating greater than 6.3A, using open type fuse holders is recommended to reduce the risk of nuisance tripping at or near full rated current.