ebm-papst LZ30-4 Series Metal, Steel Finger Guard for 119 x 119mm Fans, 104.8mm Hole Spacing, 119 x 119mm

Tehnička dokumentacija
Tehnički podaci
Brand
ebm-papstFan Size
119 x 119mm
External Dimensions
119 x 119mm
Material
Metal, Steel
Screw Hole Spacing
104.8mm
External Height
119mm
External Width
119mm
Series
LZ30-4
Zemlja podrijetla
Germany
Detalji o proizvodu
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
RSD 1.039
RSD 1.039 Each (bez PDV-a)
RSD 1.246
RSD 1.246 Each (s PDV-om)
1
RSD 1.039
RSD 1.039 Each (bez PDV-a)
RSD 1.246
RSD 1.246 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 1.039 |
15 - 24 | RSD 961 |
25 - 49 | RSD 908 |
50 - 99 | RSD 857 |
100+ | RSD 832 |
Tehnička dokumentacija
Tehnički podaci
Brand
ebm-papstFan Size
119 x 119mm
External Dimensions
119 x 119mm
Material
Metal, Steel
Screw Hole Spacing
104.8mm
External Height
119mm
External Width
119mm
Series
LZ30-4
Zemlja podrijetla
Germany
Detalji o proizvodu
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.