Tehnička dokumentacija
Tehnički podaci
Brand
EpcosCapacitance
4700µF
Voltage
400V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
76.9 (Dia.) x 105.7mm
Height
105.7mm
Minimum Operating Temperature
-40°C
Diameter
76.9mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.7mm
Lifetime
12000h
Tolerance
±20%
Equivalent Series Resistance
24mΩ
Series
B43456
Ripple Current
14A
Leakage Current
≤0.02 (Cr/μF x Vr/V)^0.85 + 4 μA μA
Dissipation Factor
0.2 % @ 120Hz/+20°C
Detalji o proizvodu
B43456 Series
EPCOS B43456 aluminium capacitors are charge-discharge proof and are constructed from aluminium casing with an insulating sleeve. These aluminium capacitors are highly reliable, with reliable electrical contact ensured by an all-welded construction.
With a long life span, this series is ideal for application in wind power converters, frequency converters, solar inverters, uninterruptible power supplies and professional power supplies.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Cena na upit
Standard
1
Cena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
EpcosCapacitance
4700µF
Voltage
400V dc
Mounting Type
Screw Mount
Technology
Electrolytic
Dimensions
76.9 (Dia.) x 105.7mm
Height
105.7mm
Minimum Operating Temperature
-40°C
Diameter
76.9mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.7mm
Lifetime
12000h
Tolerance
±20%
Equivalent Series Resistance
24mΩ
Series
B43456
Ripple Current
14A
Leakage Current
≤0.02 (Cr/μF x Vr/V)^0.85 + 4 μA μA
Dissipation Factor
0.2 % @ 120Hz/+20°C
Detalji o proizvodu
B43456 Series
EPCOS B43456 aluminium capacitors are charge-discharge proof and are constructed from aluminium casing with an insulating sleeve. These aluminium capacitors are highly reliable, with reliable electrical contact ensured by an all-welded construction.
With a long life span, this series is ideal for application in wind power converters, frequency converters, solar inverters, uninterruptible power supplies and professional power supplies.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life