EPCOS, Standard Metal Oxide Varistor 110pF 10A, Clamping 710V, Varistor 430V

RS kataloški broj:: 204-2062brend: EPCOSProizvođački broj:: B72207S0271K101Distrelec Article No.: 16029529
brand-logo
Prikaži sve u Varistors

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

10A

Material

Metal

Energy

21J

Series

Standard

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

110pF

Thickness

4.4mm

Dimensions

9 (Dia.) x 4.4mm

Lead Pitch

5mm

Detalji o proizvodu

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Approvals

UL, CSA, VDE

You may be interested in
Vishay, VDRS - E Metal Oxide Varistor 140pF 10A, Clamping 710V, Varistor 430V
RSD 233,575komadno (u pakovanju od 5) (bez PDV-a)
Panasonic, ZNR Metal Oxide Varistor 120pF 10A, Clamping 710V, Varistor 430V
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 411

RSD 82,30 komadno (u pakovanju od 5) (bez PDV-a)

RSD 494

RSD 98,76 komadno (u pakovanju od 5) (s PDV-om)

EPCOS, Standard Metal Oxide Varistor 110pF 10A, Clamping 710V, Varistor 430V
Odaberite vrstu pakovanja

RSD 411

RSD 82,30 komadno (u pakovanju od 5) (bez PDV-a)

RSD 494

RSD 98,76 komadno (u pakovanju od 5) (s PDV-om)

EPCOS, Standard Metal Oxide Varistor 110pF 10A, Clamping 710V, Varistor 430V
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
5 - 45RSD 82,30RSD 411
50 - 245RSD 47,029RSD 235
250 - 495RSD 27,433RSD 137
500+RSD 26,127RSD 131
You may be interested in
Vishay, VDRS - E Metal Oxide Varistor 140pF 10A, Clamping 710V, Varistor 430V
RSD 233,575komadno (u pakovanju od 5) (bez PDV-a)
Panasonic, ZNR Metal Oxide Varistor 120pF 10A, Clamping 710V, Varistor 430V
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

10A

Material

Metal

Energy

21J

Series

Standard

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

110pF

Thickness

4.4mm

Dimensions

9 (Dia.) x 4.4mm

Lead Pitch

5mm

Detalji o proizvodu

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Approvals

UL, CSA, VDE

You may be interested in
Vishay, VDRS - E Metal Oxide Varistor 140pF 10A, Clamping 710V, Varistor 430V
RSD 233,575komadno (u pakovanju od 5) (bez PDV-a)
Panasonic, ZNR Metal Oxide Varistor 120pF 10A, Clamping 710V, Varistor 430V
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)