ERNI ERbic Profibus Series, Straight, Female, 9 Way, Screw Terminal D-sub Connector

RS kataloški broj:: 242-8545brend: ERNIProizvođački broj:: 103653
brand-logo
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Screw Terminal

Housing Material

Thermoplastic

Length

64.6mm

Width

16mm

Depth

47.4mm

Series

ERbic Profibus

Dimensions

64.6 x 16 x 47.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Re-wireable Bus Interface Connectors

The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to take place. Each Interface is supplied with full mounting hardware and assembly instructions.

Supplied with

Reliable strain relief

BUS connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

ERNI ERbic Profibus Series, Straight, Female, 9 Way, Screw Terminal D-sub Connector

Cena na upit

ERNI ERbic Profibus Series, Straight, Female, 9 Way, Screw Terminal D-sub Connector
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Screw Terminal

Housing Material

Thermoplastic

Length

64.6mm

Width

16mm

Depth

47.4mm

Series

ERbic Profibus

Dimensions

64.6 x 16 x 47.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Re-wireable Bus Interface Connectors

The compact, high quality 9-way D-sub housings are available in Bus node or Bus termination versions and are colour coded for ease of identification. For CAN-Bus and Profibus systems, service nodes are also available, enabling programming or 'on-line' servicing to take place. Each Interface is supplied with full mounting hardware and assembly instructions.

Supplied with

Reliable strain relief

BUS connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati