Tehnička dokumentacija
Tehnički podaci
Brand
FAGInside Diameter
6mm
Outside Diameter
17mm
Race Width
9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
1.4kN
Dynamic Load Rating
3.05kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
30/6
Race Type
Plain
Zemlja podrijetla
Japan
RSD 73.103
RSD 7.310,329 komadno (u pakovanju od 10) (bez PDV-a)
RSD 87.724
RSD 8.772,395 komadno (u pakovanju od 10) (s PDV-om)
10
RSD 73.103
RSD 7.310,329 komadno (u pakovanju od 10) (bez PDV-a)
RSD 87.724
RSD 8.772,395 komadno (u pakovanju od 10) (s PDV-om)
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
FAGInside Diameter
6mm
Outside Diameter
17mm
Race Width
9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
1.4kN
Dynamic Load Rating
3.05kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
30/6
Race Type
Plain
Zemlja podrijetla
Japan