Festo 5/3 Closed Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533345

RS kataloški broj:: 250-2718brend: FestoProizvođački broj:: VMPA1-M1H-G-PI
brand-logo
Prikaži sve u Pneumatic Solenoid Valves

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Function

5/3 Closed

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VMPA

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Number of Ports

5/3

Body Material

Aluminium

Maximum Flow Rate

320L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 25.943

RSD 25.943 Each (bez PDV-a)

RSD 31.131

RSD 31.131 Each (s PDV-om)

Festo 5/3 Closed Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533345

RSD 25.943

RSD 25.943 Each (bez PDV-a)

RSD 31.131

RSD 31.131 Each (s PDV-om)

Festo 5/3 Closed Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533345
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Festo

Function

5/3 Closed

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VMPA

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Number of Ports

5/3

Body Material

Aluminium

Maximum Flow Rate

320L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Zemlja podrijetla

Germany