Tehnička dokumentacija
Tehnički podaci
Brand
FlukeAccessory Type
Reference Pressure Module
For Use With
725, 726, 750 Series
Model Number p
750R04
Model Number (p)
750R04
Pressure Port Type
Reference
Dimensions
110 x 94 x 45mm
Pressure Range
0 to 15 psi
Height
45mm
Length
110mm
Maximum Pressure
15psi
Width
94mm
Model Number (p)
750
Zemlja podrijetla
China
Detalji o proizvodu
Fluke 750P Series Pressure Modules
The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.
Supplied with
Manual, traceable calibration certificate, adapters
Cena na upit
Vrsta kalibracije
Bez kalibracije
1
Cena na upit
Vrsta kalibracije
Bez kalibracije
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
FlukeAccessory Type
Reference Pressure Module
For Use With
725, 726, 750 Series
Model Number p
750R04
Model Number (p)
750R04
Pressure Port Type
Reference
Dimensions
110 x 94 x 45mm
Pressure Range
0 to 15 psi
Height
45mm
Length
110mm
Maximum Pressure
15psi
Width
94mm
Model Number (p)
750
Zemlja podrijetla
China
Detalji o proizvodu
Fluke 750P Series Pressure Modules
The pressure modules in the Fluke 750P Series enable gauge or differential or absolute pressure measurement with Fluke 750 and 740 series documenting process calibrators (DPCs) or with Fluke 725 and 726 multifunction process calibrators (MPCs). Modules can be selected to cover pressure calibrations ranging from 0 to 1 in H20 to 10,000 psi (2.5 mBar to 690 bar. Gauge pressure modules have one pressure fitting and measure the pressure with respect to atmospheric pressure. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. Each module is clearly labelled for range, overpressure and media compatibility. All modules include NPT, metric (BSP) and M20 adapters.
Supplied with
Manual, traceable calibration certificate, adapters