Fluke T5 Multifunction Tester, No UKAS Calibration

RS kataloški broj:: 459-3168brend: FlukeProizvođački broj:: Fluke T5-600
brand-logo
Prikaži sve u Multifunction Testers

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Calibrated

UKAS

Automatic RCD Test

No

Model Number p

T5

RCD Ramp Test

No

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Earth Resistance Measurement

No

Downloadable Data

No

Width

51mm

Dimensions

30.5 x 51 x 203mm

Continuity Range

0 → 1000 Ω

Minimum Operating Temperature

-10°C

Height

203mm

Weight

300g

Safety Category Level

CAT III

Safety Category Voltage

600V

Voltage Measurement Range

0 to 600V

Battery Type

AA x 2

Safety Category

CAT III 600 V

Power Source

Battery

Length

30.5mm

Minimum Continuity Resistance

Operating Temperature Range

-10 → +50 °C

Maximum Continuity Resistance

1000Ω

Maximum Operating Temperature

+50°C

Detalji o proizvodu

Fluke T5-600 & T5-1000 Multi-function Electrical Testers

Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.

Its tough test leads stow neatly in the back of the tester, making it easy to store the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

Voltage measurements range up to 600 V (T5-600) or 1000 V (T5-1000)
Options include:

T5-600 – 291-9372
T5-1000 – 292-1230

Supplied with

Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 57.334

RSD 57.334 Each (bez PDV-a)

RSD 68.801

RSD 68.801 Each (s PDV-om)

Fluke T5 Multifunction Tester, No UKAS Calibration

Vrsta kalibracije

RSD 57.334

RSD 57.334 Each (bez PDV-a)

RSD 68.801

RSD 68.801 Each (s PDV-om)

Fluke T5 Multifunction Tester, No UKAS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Fluke

Calibrated

UKAS

Automatic RCD Test

No

Model Number p

T5

RCD Ramp Test

No

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Earth Resistance Measurement

No

Downloadable Data

No

Width

51mm

Dimensions

30.5 x 51 x 203mm

Continuity Range

0 → 1000 Ω

Minimum Operating Temperature

-10°C

Height

203mm

Weight

300g

Safety Category Level

CAT III

Safety Category Voltage

600V

Voltage Measurement Range

0 to 600V

Battery Type

AA x 2

Safety Category

CAT III 600 V

Power Source

Battery

Length

30.5mm

Minimum Continuity Resistance

Operating Temperature Range

-10 → +50 °C

Maximum Continuity Resistance

1000Ω

Maximum Operating Temperature

+50°C

Detalji o proizvodu

Fluke T5-600 & T5-1000 Multi-function Electrical Testers

Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.

Its tough test leads stow neatly in the back of the tester, making it easy to store the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.

Voltage measurements range up to 600 V (T5-600) or 1000 V (T5-1000)
Options include:

T5-600 – 291-9372
T5-1000 – 292-1230

Supplied with

Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)

Možda će vas interesovati