Tehnička dokumentacija
Tehnički podaci
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Zemlja podrijetla
Malaysia
RSD 2.069
RSD 2.069 Each (bez PDV-a)
RSD 2.483
RSD 2.483 Each (s PDV-om)
Hirose HIF3B Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
1
RSD 2.069
RSD 2.069 Each (bez PDV-a)
RSD 2.483
RSD 2.483 Each (s PDV-om)
Hirose HIF3B Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 2.069 |
10 - 49 | RSD 1.929 |
50+ | RSD 1.737 |
Tehnička dokumentacija
Tehnički podaci
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Zemlja podrijetla
Malaysia