Honeywell Safety 1036104 Front, Rear Attachment Safety Harness, 140kg Max, 3
Tehnička dokumentacija
Tehnički podaci
Brand
Honeywell SafetyHarness Size
3
Harness Attachment Point
Front, Rear
Weight Capacity
140kg
Belt Included
With Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Quick Connect
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Stretchable Harness
Yes
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Zemlja podrijetla
Slovakia
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Honeywell SafetyHarness Size
3
Harness Attachment Point
Front, Rear
Weight Capacity
140kg
Belt Included
With Belt
Adjustable Straps
Chest, Leg, Shoulder
Buckle Type
Quick Connect
Hi-Vis
No
Reflective
No
Padding
None
Harness Colour
Black
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Stretchable Harness
Yes
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Zemlja podrijetla
Slovakia