Huco Specialist Coupling, 12mm Bore, 56mm Length Coupler

RS kataloški broj:: 809-0767robna marka: HucoProizvođački broj:: 047.30.3535
brand-logo
Prikaži sve u Flexible Couplings

Tehnička dokumentacija

Tehnički podaci

Brand

Huco

Coupling Types

Specialist Coupling

Bore

12mm

Length

56mm

Torque Rating

5Nm

Misalignment - Angular

15°

Misalignment - Axial

8.5mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Double Loop Couplings

Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings

Informacije o stanju skladišta trenutno nisu dostupne.

€ 40,77

€ 40,77 Each (bez PDV-a)

€ 47,70

€ 47,70 Each (s PDV-om)

Huco Specialist Coupling, 12mm Bore, 56mm Length Coupler

€ 40,77

€ 40,77 Each (bez PDV-a)

€ 47,70

€ 47,70 Each (s PDV-om)

Huco Specialist Coupling, 12mm Bore, 56mm Length Coupler
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Huco

Coupling Types

Specialist Coupling

Bore

12mm

Length

56mm

Torque Rating

5Nm

Misalignment - Angular

15°

Misalignment - Axial

8.5mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Double Loop Couplings

Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings