ideal-tek 120 mm, Polyester (Handle), Stainless Steel (Body), Tweezers

RS kataloški broj:: 136-7347brend: ideal-tekProizvođački broj:: SM104.SA.1
brand-logo
Prikaži sve u Tweezers

Tehnička dokumentacija

Tehnički podaci

Model Number

SM104.SA

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

120 mm

Orientation

Bent

Anti-Magnetic

Yes

Anti-Acid

Yes

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Ideal-tek SMD Tweezers

Ideal-tek SMD Tweezer sallow for smooth handling and positioning of all surface mount device components. Satin antiglare finish and ergonomic design. Ideal for electronics assembly, labs, clean rooms and circuit board repair.

Anti-Acid - Anti-Magnetic

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 5.604

RSD 5.604 Each (bez PDV-a)

RSD 6.725

RSD 6.725 Each (s PDV-om)

ideal-tek 120 mm, Polyester (Handle), Stainless Steel (Body), Tweezers

RSD 5.604

RSD 5.604 Each (bez PDV-a)

RSD 6.725

RSD 6.725 Each (s PDV-om)

ideal-tek 120 mm, Polyester (Handle), Stainless Steel (Body), Tweezers
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Model Number

SM104.SA

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

120 mm

Orientation

Bent

Anti-Magnetic

Yes

Anti-Acid

Yes

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Ideal-tek SMD Tweezers

Ideal-tek SMD Tweezer sallow for smooth handling and positioning of all surface mount device components. Satin antiglare finish and ergonomic design. Ideal for electronics assembly, labs, clean rooms and circuit board repair.

Anti-Acid - Anti-Magnetic