JST LEX Series Straight Surface Mount PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

RS kataloški broj:: 905-9972brend: JSTProizvođački broj:: EM02B-LEXSS-TF(HF)
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Series

LEX

Pitch

2.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

300.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

JST 2.5mm LEX Series Wire to Board LED Header and Socket Connectors

LEX Series 2.5mm pitch wire-to-board PCB SMT header and cable mount socket LED connectors with a low profile space saving subminiature design and a mated height of only 3mm making them ideal for use in high density applications. The LEX 2.5mm SMT shrouded headers are mounted through the bottom of the PCB and feature polarization to prevent misinsertion and positive locking which produces an audible click when mated with the socket housing. These LEX Series 2.5mm pitch wire-to-board header and socket connectors are suitable for use in low current, low voltage applications such as LED lighting.
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)

JST 2.5mm LEX Series Wire to Board LED Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 8.230

RSD 82,30 komadno (u pakovanju od 100) (bez PDV-a)

RSD 9.876

RSD 98,76 komadno (u pakovanju od 100) (s PDV-om)

JST LEX Series Straight Surface Mount PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Odaberite vrstu pakovanja

RSD 8.230

RSD 82,30 komadno (u pakovanju od 100) (bez PDV-a)

RSD 9.876

RSD 98,76 komadno (u pakovanju od 100) (s PDV-om)

JST LEX Series Straight Surface Mount PCB Header, 2 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
100 - 400RSD 82,30RSD 8.230
500+RSD 77,075RSD 7.707

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

JST

Series

LEX

Pitch

2.5mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

300.0 V

Zemlja podrijetla

Japan

Detalji o proizvodu

JST 2.5mm LEX Series Wire to Board LED Header and Socket Connectors

LEX Series 2.5mm pitch wire-to-board PCB SMT header and cable mount socket LED connectors with a low profile space saving subminiature design and a mated height of only 3mm making them ideal for use in high density applications. The LEX 2.5mm SMT shrouded headers are mounted through the bottom of the PCB and feature polarization to prevent misinsertion and positive locking which produces an audible click when mated with the socket housing. These LEX Series 2.5mm pitch wire-to-board header and socket connectors are suitable for use in low current, low voltage applications such as LED lighting.
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)

JST 2.5mm LEX Series Wire to Board LED Connectors

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više