Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Jumo QUANTROL PID Temperature Controller, 96 x 96mm 1 (Analogue) Input, 1 Output Relay, 110 → 240 V ac Supply

RS kataloški broj:: 815-8823brend: JumoProizvođački broj:: 702034/8-0000-23Distrelec Article No.: 11087376
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Inputs

1 (Analogue)

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC300

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

80mm

Display Colour

Red/Green

Zemlja podrijetla

Germany

Detalji o proizvodu

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 47.474

RSD 47.474 Each (bez PDV-a)

RSD 56.969

RSD 56.969 Each (s PDV-om)

Jumo QUANTROL PID Temperature Controller, 96 x 96mm 1 (Analogue) Input, 1 Output Relay, 110 → 240 V ac Supply

RSD 47.474

RSD 47.474 Each (bez PDV-a)

RSD 56.969

RSD 56.969 Each (s PDV-om)

Jumo QUANTROL PID Temperature Controller, 96 x 96mm 1 (Analogue) Input, 1 Output Relay, 110 → 240 V ac Supply
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Jumo

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

96 x 96mm

Number of Inputs

1 (Analogue)

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

7-Segment LED Display

IP Rating

IP65

Range

Quantrol LC300

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

80mm

Display Colour

Red/Green

Zemlja podrijetla

Germany

Detalji o proizvodu

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.