Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±100 fA → ±3 A, 30.3 W Output

RS kataloški broj:: 758-8879brend: KeithleyProizvođački broj:: 2612A
brand-logo
Prikaži sve u Bench Power Supplies

Tehnička dokumentacija

Tehnički podaci

Series

2600

Source Meter Function

Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator

Number of Channels

2

Source Voltage Range

±200 mV → ±200 V

Source Current Range

±100 fA → ±3 A

Output Power

30.3 W

Detalji o proizvodu

Keithley SourceMeter Series 2600A

Keithley SourceMeter Series 2600A combines in one instrument a power supply, true current source, 6.5-digit DMM, arbitrary waveform generator, V or I pulse generator with measurement, electronic load and trigger controller.

Keithley Power Supplies

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±100 fA → ±3 A, 30.3 W Output

Cena na upit

Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±100 fA → ±3 A, 30.3 W Output
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

2600

Source Meter Function

Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator

Number of Channels

2

Source Voltage Range

±200 mV → ±200 V

Source Current Range

±100 fA → ±3 A

Output Power

30.3 W

Detalji o proizvodu

Keithley SourceMeter Series 2600A

Keithley SourceMeter Series 2600A combines in one instrument a power supply, true current source, 6.5-digit DMM, arbitrary waveform generator, V or I pulse generator with measurement, electronic load and trigger controller.

Keithley Power Supplies