Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Kern IFB 60K10DLM Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration

RS kataloški broj:: 788-8983brend: KernProizvođački broj:: IFB 60K10DLM
brand-logo
Prikaži sve u Weighing Scales

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

10 g, 20 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

500mm

Weighpan Width

400mm

Weighpan Height

137mm

Net Weight

16kg

Model Number p

IFB 60K10DLM

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

China

Detalji o proizvodu

IFB Series Platform Scales

Professional range of the IFB Series platform scales ideal for use within industrial applications.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Kern IFB 60K10DLM Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration

Calibration type

Cena na upit

Kern IFB 60K10DLM Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

10 g, 20 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

500mm

Weighpan Width

400mm

Weighpan Height

137mm

Net Weight

16kg

Model Number p

IFB 60K10DLM

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Zemlja podrijetla

China

Detalji o proizvodu

IFB Series Platform Scales

Professional range of the IFB Series platform scales ideal for use within industrial applications.