Tehnička dokumentacija
Tehnički podaci
Brand
KNITTER-SWITCHMounting Type
PCB
Actuator Type
Push Button
Contact Current Rating
10 mA @ 5 V dc
Number of Positions
1
Mechanical Life
100000
Contact Material
Silver Plated Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
China
KM 6,16
KM 1,232 Each (In a Pack of 5) (bez PDV-a)
KM 7,21
KM 1,441 Each (In a Pack of 5) (s PDV-om)
5
KM 6,16
KM 1,232 Each (In a Pack of 5) (bez PDV-a)
KM 7,21
KM 1,441 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
KNITTER-SWITCHMounting Type
PCB
Actuator Type
Push Button
Contact Current Rating
10 mA @ 5 V dc
Number of Positions
1
Mechanical Life
100000
Contact Material
Silver Plated Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Zemlja podrijetla
China