Lapp ÖLFLEX CONTROL TM Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey, 13 AWG

RS kataloški broj:: 807-9629robna marka: LappProizvođački broj:: 281404Distrelec Article No.: 30401854
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Brand

Lapp

Series

ÖLFLEX CONTROL TM

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Bare Copper

Sheath Colour

Grey

Control Cable Type

YY

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

5 x Diameter

Outer Diameter

9.8mm

Length

50m

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Fire Behaviour

Flame Retardant

Drain Wire

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Olflex Control TM NFPA 70/79 Cable

From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.

The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.

The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.

Features and Benefits

• Easy installation due to omission of closed raceways (suitable for open wiring)
• Flame-retardant according to CSA FT4
• Cold resistance
• Mechanical resistance
• Torsion resistance
• Oil resistant
• Torsion resistant for drip loops

Applications

This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;

• Tool machinery
• Industrial machinery
• Industrial control systems
• Power extensions

Accessories

Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.

405-8817 is an M12 IP68 Skintop Cable Gland
405-8823 is an M16 IP68 Skintop Cable Gland
405-8839 is an M20 IP68 Skintop Cable Gland
405-8845 is an M25 IP68 Skintop Cable Gland
405-8851 is an M32 IP68 Skintop Cable Gland
405-8867 is an M40 IP68 Skintop Cable Gland
405-8889 is an M50 IP68 Skintop Cable Gland
405-8895 is an M63 IP68 Skintop Cable Gland

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Lapp ÖLFLEX CONTROL TM Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey, 13 AWG

Cijena na upit

Lapp ÖLFLEX CONTROL TM Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 50m, Grey, 13 AWG
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Lapp

Series

ÖLFLEX CONTROL TM

Number of Cores

4

Cross Sectional Area

2.5 mm²

American Wire Gauge

13 AWG

Conductor Material

Bare Copper

Sheath Colour

Grey

Control Cable Type

YY

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

5 x Diameter

Outer Diameter

9.8mm

Length

50m

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+90°C

Fire Behaviour

Flame Retardant

Drain Wire

Yes

Insulation material

PVC

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Olflex Control TM NFPA 70/79 Cable

From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.

The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.

The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.

Features and Benefits

• Easy installation due to omission of closed raceways (suitable for open wiring)
• Flame-retardant according to CSA FT4
• Cold resistance
• Mechanical resistance
• Torsion resistance
• Oil resistant
• Torsion resistant for drip loops

Applications

This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;

• Tool machinery
• Industrial machinery
• Industrial control systems
• Power extensions

Accessories

Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.

405-8817 is an M12 IP68 Skintop Cable Gland
405-8823 is an M16 IP68 Skintop Cable Gland
405-8839 is an M20 IP68 Skintop Cable Gland
405-8845 is an M25 IP68 Skintop Cable Gland
405-8851 is an M32 IP68 Skintop Cable Gland
405-8867 is an M40 IP68 Skintop Cable Gland
405-8889 is an M50 IP68 Skintop Cable Gland
405-8895 is an M63 IP68 Skintop Cable Gland