Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG36 Thread, 19mm min., 26mm max., IP68

RS kataloški broj:: 243-8918robna marka: LappProizvođački broj:: 52003560+52015831
brand-logo
Prikaži sve u Cable Glands

Tehnička dokumentacija

Tehnički podaci

Brand

Lapp

Thread Size

PG36

Maximum Cable Diameter

26mm

Minimum Cable Diameter

19mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

CE, RoHS Compliant

Kit Includes

Cable Gland

Operating Temperature Range

-40 → +100 °C

Reference

SKINTOP MSR

Zemlja podrijetla

Germany

Detalji o proizvodu

Lapp IP68 PG Round Top Cable Gland

From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.

This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.

Features and Benefits

• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance

Applications

The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.

• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering

Environment

The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.

Supplied with

Lock nut

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

€ 415,15

€ 83,03 Each (In a Pack of 5) (bez PDV-a)

€ 485,73

€ 97,145 Each (In a Pack of 5) (s PDV-om)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG36 Thread, 19mm min., 26mm max., IP68

€ 415,15

€ 83,03 Each (In a Pack of 5) (bez PDV-a)

€ 485,73

€ 97,145 Each (In a Pack of 5) (s PDV-om)

Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, PG36 Thread, 19mm min., 26mm max., IP68
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
5 - 20€ 83,03€ 415,15
25 - 45€ 80,00€ 400,00
50+€ 79,00€ 395,00
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Lapp

Thread Size

PG36

Maximum Cable Diameter

26mm

Minimum Cable Diameter

19mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Skintop�

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Number of Pieces

10

Standards Met

CE, RoHS Compliant

Kit Includes

Cable Gland

Operating Temperature Range

-40 → +100 °C

Reference

SKINTOP MSR

Zemlja podrijetla

Germany

Detalji o proizvodu

Lapp IP68 PG Round Top Cable Gland

From Lapp, this Skintop gland has a durable nickel-plated brass construction, and offers excellent protection and maximum reliability in cable management.
With a simple screw-on action the gland is easy to fit, which can reduce assembly time, and has a variable clamping range. It also provides an optimum of strain relief, protecting cables from damage by wear and tear.

This Skintop cable gland is incredibly resilient, offering not only great mechanical protection, but also resistance to temperature and corrosion. As such, the gland can be used in demanding environments, and presents a low maintenance solution for cable connection.

Features and Benefits

• IP68, 10 Bar
• Optimum Strain Relief
• Robust Construction
• Chemical Resistance
• Temperature Resistance
• Corrosion Resistance

Applications

The Skintop cable gland is designed to be used in panels, junction boxes and machinery housing where mechanical and chemical stability are vital.

• Chemical Industry
• Measurement and Control
• Machine and Equipment Manufacturing
• Plant Engineering

Environment

The cable gland is sealed to IP68, which means it has excellent protection against particle ingress, and is water proof even when immersed. This means the glans is suitable for use in harsh environments, and even some open air applications.

Supplied with

Lock nut

You may be interested in