Tehnička dokumentacija
Tehnički podaci
Family Name
ispMACH 4000V
Number of Macro Cells
64
Number of User I/Os
64
Memory Type
EEPROM
Number of Logic Blocks/Elements
36
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Pin Count
100
Maximum Operating Temperature
+90 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
35
Width
14mm
Zemlja podrijetla
Indonesia
Detalji o proizvodu
ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor
RSD 164.130
RSD 1.823,663 Each (In a Tray of 90) (bez PDV-a)
RSD 196.956
RSD 2.188,396 Each (In a Tray of 90) (s PDV-om)
90
RSD 164.130
RSD 1.823,663 Each (In a Tray of 90) (bez PDV-a)
RSD 196.956
RSD 2.188,396 Each (In a Tray of 90) (s PDV-om)
90
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Family Name
ispMACH 4000V
Number of Macro Cells
64
Number of User I/Os
64
Memory Type
EEPROM
Number of Logic Blocks/Elements
36
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Pin Count
100
Maximum Operating Temperature
+90 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1.4mm
Height
1.4mm
Length
14mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
35
Width
14mm
Zemlja podrijetla
Indonesia
Detalji o proizvodu