Lite-On, MOC3063 Triac Output Optocoupler, Through Hole, 6-Pin PDIP

RS kataloški broj:: 168-9692robna marka: Lite-OnProizvođački broj:: MOC3063
brand-logo
Prikaži sve u Optocouplers

Tehnička dokumentacija

Tehnički podaci

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

MOC

Detalji o proizvodu

Triac Output Optocouplers, Lite-On

Optocouplers, Lite-On

You may be interested in
Lite-On, MOC3063 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Cijena na upitEach (Supplied in a Tube) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 66,11

KM 1,017 Each (In a Tube of 65) (bez PDV-a)

KM 77,35

KM 1,19 Each (In a Tube of 65) (s PDV-om)

Lite-On, MOC3063 Triac Output Optocoupler, Through Hole, 6-Pin PDIP

KM 66,11

KM 1,017 Each (In a Tube of 65) (bez PDV-a)

KM 77,35

KM 1,19 Each (In a Tube of 65) (s PDV-om)

Lite-On, MOC3063 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Lite-On, MOC3063 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Cijena na upitEach (Supplied in a Tube) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Triac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

MOC

Detalji o proizvodu

Triac Output Optocouplers, Lite-On

Optocouplers, Lite-On

You may be interested in
Lite-On, MOC3063 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
Cijena na upitEach (Supplied in a Tube) (bez PDV-a)