Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseVaristor Voltage
225.5V
Maximum AC Voltage Rating
130V
Maximum DC Voltage Rating
170V
Clamping Voltage
340V
Material
Metal
Energy
12.5J
Series
UltraMOV
Diameter
7mm
Maximum Surge Current
1750A
Capacitance
180pF
Dimensions
9 (Dia.) x 12mm
Lead Pitch
6mm
Zemlja podrijetla
China
Detalji o proizvodu
Littelfuse Metal Oxide Varistors - UltraMOV Series
Littelfuse UltraMOV series of MOV's are transient surge suppressors that are ideal for applications requiring high peak surge current ratings and high energy absorption capability. The UltraMOV series are primarily intended for use in AC line voltage applications such as TVSS, UPS, AC Power Taps, AC Power Meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching.
KM 46,94
KM 0,939 Each (In a Pack of 50) (bez PDV-a)
KM 54,92
KM 1,099 Each (In a Pack of 50) (s PDV-om)
50
KM 46,94
KM 0,939 Each (In a Pack of 50) (bez PDV-a)
KM 54,92
KM 1,099 Each (In a Pack of 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
50 - 450 | KM 0,939 | KM 46,94 |
500+ | KM 0,919 | KM 45,96 |
Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseVaristor Voltage
225.5V
Maximum AC Voltage Rating
130V
Maximum DC Voltage Rating
170V
Clamping Voltage
340V
Material
Metal
Energy
12.5J
Series
UltraMOV
Diameter
7mm
Maximum Surge Current
1750A
Capacitance
180pF
Dimensions
9 (Dia.) x 12mm
Lead Pitch
6mm
Zemlja podrijetla
China
Detalji o proizvodu
Littelfuse Metal Oxide Varistors - UltraMOV Series
Littelfuse UltraMOV series of MOV's are transient surge suppressors that are ideal for applications requiring high peak surge current ratings and high energy absorption capability. The UltraMOV series are primarily intended for use in AC line voltage applications such as TVSS, UPS, AC Power Taps, AC Power Meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching.