MEAN WELL Switching Power Supply, RS-35-24, 24V dc, 1.5A, 36W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
24V dc
Output Current
1.5A
Power Rating
36W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
36mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
300g
Distrelec Product Id
16905910
Zemlja podrijetla
China
Detalji o proizvodu
25W to 150W, Universal Input, Single and Dual Outputs
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950
€ 26,01
€ 26,01 Each (bez PDV-a)
€ 30,43
€ 30,43 Each (s PDV-om)
1
€ 26,01
€ 26,01 Each (bez PDV-a)
€ 30,43
€ 30,43 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 26,01 |
5+ | € 25,59 |
Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
24V dc
Output Current
1.5A
Power Rating
36W
Number of Outputs
1
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
36mm
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
300g
Distrelec Product Id
16905910
Zemlja podrijetla
China
Detalji o proizvodu
25W to 150W, Universal Input, Single and Dual Outputs
Approvals
UL recognised, TUV, CB
Standards
EN60950, UL60950