Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
48V dc
Output Current
10A
Power Rating
480W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
170mm
Width
120mm
Depth
93mm
Efficiency
87%
Weight
1.9kg
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Zemlja podrijetla
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
48V dc
Output Current
10A
Power Rating
480W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
170mm
Width
120mm
Depth
93mm
Efficiency
87%
Weight
1.9kg
Minimum Temperature
-10°C
Maximum Temperature
+50°C
Zemlja podrijetla
Taiwan, Province Of China