Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMemory Size
32bit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.78 x 6.6 x 3.68mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
900ns
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipMemory Size
32bit
Interface Type
Serial-2 Wire, Serial-I2C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
256 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.78 x 6.6 x 3.68mm
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
900ns