Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
170 mA
Maximum Drain Source Voltage
400 V
Series
DN2540
Package Type
TO-243AA
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
25 Ω
Channel Mode
Depletion
Maximum Power Dissipation
1.6 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Number of Elements per Chip
1
Width
2.6mm
Length
4.6mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.8V
Height
1.6mm
Zemlja podrijetla
Taiwan, Province Of China
RSD 1.881
RSD 188,114 komadno (u pakovanju od 10) (bez PDV-a)
RSD 2.257
RSD 225,737 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
RSD 1.881
RSD 188,114 komadno (u pakovanju od 10) (bez PDV-a)
RSD 2.257
RSD 225,737 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 20 | RSD 188,114 | RSD 1.881 |
30 - 90 | RSD 180,276 | RSD 1.803 |
100+ | RSD 169,825 | RSD 1.698 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipChannel Type
N
Maximum Continuous Drain Current
170 mA
Maximum Drain Source Voltage
400 V
Series
DN2540
Package Type
TO-243AA
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
25 Ω
Channel Mode
Depletion
Maximum Power Dissipation
1.6 W
Transistor Configuration
Single
Maximum Gate Source Voltage
20 V
Number of Elements per Chip
1
Width
2.6mm
Length
4.6mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.8V
Height
1.6mm
Zemlja podrijetla
Taiwan, Province Of China