Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Interface Standards
USB 2.0
Power Supply Type
Single
Typical Single Supply Voltage
3.3 → 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
12.8mm
Height
2.35mm
Width
7.5mm
Dimensions
12.8 x 7.5 x 2.35mm
Detalji o proizvodu
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
RSD 956
RSD 478,124 komadno (u pakovanju od 2) (bez PDV-a)
RSD 1.148
RSD 573,749 komadno (u pakovanju od 2) (s PDV-om)
Standard
2
RSD 956
RSD 478,124 komadno (u pakovanju od 2) (bez PDV-a)
RSD 1.148
RSD 573,749 komadno (u pakovanju od 2) (s PDV-om)
Standard
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
2 - 18 | RSD 478,124 | RSD 956 |
20 - 48 | RSD 446,771 | RSD 894 |
50 - 98 | RSD 437,627 | RSD 875 |
100 - 198 | RSD 415,419 | RSD 831 |
200+ | RSD 404,968 | RSD 810 |
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Interface Standards
USB 2.0
Power Supply Type
Single
Typical Single Supply Voltage
3.3 → 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
12.8mm
Height
2.35mm
Width
7.5mm
Dimensions
12.8 x 7.5 x 2.35mm
Detalji o proizvodu