Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 14 words, 64 x 8 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
18.08mm
ADCs
5 x 10 bit
Height
2.39mm
Number of LIN Channels
0
Width
7.59mm
Dimensions
18.08 x 7.59 x 2.39mm
Pulse Width Modulation
1 (10 bit) (CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalji o proizvodu
PIC16F870/871 8-Bit Microcontollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F870/871 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.
€ 180,09
€ 6,67 Each (In a Tube of 27) (bez PDV-a)
€ 210,71
€ 7,804 Each (In a Tube of 27) (s PDV-om)
27
€ 180,09
€ 6,67 Each (In a Tube of 27) (bez PDV-a)
€ 210,71
€ 7,804 Each (In a Tube of 27) (s PDV-om)
27
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 14 words, 64 x 8 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
18.08mm
ADCs
5 x 10 bit
Height
2.39mm
Number of LIN Channels
0
Width
7.59mm
Dimensions
18.08 x 7.59 x 2.39mm
Pulse Width Modulation
1 (10 bit) (CCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalji o proizvodu
PIC16F870/871 8-Bit Microcontollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F870/871 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.