Tehnička dokumentacija
Tehnički podaci
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
5.2mm
Viewing Area Height
16.4mm
Viewing Area Width
64.5mm
Viewing Area Dimensions
64.5 x 16.4mm
External Depth
36mm
Backlight Type
LED
Background Colour
Black, Blue
External Dimensions
80 x 36 x 13.5mm
External Height
13.5mm
External Width
80mm
Display Matrix Technology
STN
Display Mode
Transflective
Voltage Rating
5.5V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Driver Mounting
COB
Series
G
Current Rating
1.5mA
Operating Temperature Range
-20 → +70°C
Zemlja podrijetla
China
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
3mm
Character Height
5.2mm
Viewing Area Height
16.4mm
Viewing Area Width
64.5mm
Viewing Area Dimensions
64.5 x 16.4mm
External Depth
36mm
Backlight Type
LED
Background Colour
Black, Blue
External Dimensions
80 x 36 x 13.5mm
External Height
13.5mm
External Width
80mm
Display Matrix Technology
STN
Display Mode
Transflective
Voltage Rating
5.5V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Driver Mounting
COB
Series
G
Current Rating
1.5mA
Operating Temperature Range
-20 → +70°C
Zemlja podrijetla
China