Molex Female Crimp Connector Housing, 3.5mm Pitch, 4 Way, 1 Row

Tehnička dokumentacija
Tehnički podaci
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
3.5mm
Gender
Female
Mounting Type
Cable Mount
For Use With
172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer
Length
15mm
Width
26.39mm
Housing Material
Nylon
Zemlja podrijetla
China
KM 3.911,60
KM 0,978 Each (In a Bag of 4000) (bez PDV-a)
KM 4.576,57
KM 1,144 Each (In a Bag of 4000) (s PDV-om)
4000
KM 3.911,60
KM 0,978 Each (In a Bag of 4000) (bez PDV-a)
KM 4.576,57
KM 1,144 Each (In a Bag of 4000) (s PDV-om)
4000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
3.5mm
Gender
Female
Mounting Type
Cable Mount
For Use With
172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer
Length
15mm
Width
26.39mm
Housing Material
Nylon
Zemlja podrijetla
China