Tehnička dokumentacija
Tehnički podaci
Output Voltage
-5 V dc, 15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
40 mA, 80mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
5.2kV dc
Length
19.65mm
Depth
12.65mm
Series
MGJ2
Load Regulation
0.06
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Efficiency
80%
Zemlja podrijetla
China
Detalji o proizvodu
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Approvals
UL 60950, UL60601 (3rd Ed)
Murata Power Solutions - SIP
RSD 1.586
RSD 1.586 Each (bez PDV-a)
RSD 1.903
RSD 1.903 Each (s PDV-om)
Standard
1
RSD 1.586
RSD 1.586 Each (bez PDV-a)
RSD 1.903
RSD 1.903 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.586 |
5+ | RSD 1.560 |
Tehnička dokumentacija
Tehnički podaci
Output Voltage
-5 V dc, 15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
40 mA, 80mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
5.2kV dc
Length
19.65mm
Depth
12.65mm
Series
MGJ2
Load Regulation
0.06
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Efficiency
80%
Zemlja podrijetla
China
Detalji o proizvodu
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Approvals
UL 60950, UL60601 (3rd Ed)