Tehnička dokumentacija
Tehnički podaci
Output Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
7.46mm
Length
11.48mm
Series
NKE
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Zemlja podrijetla
China
Detalji o proizvodu
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
Approvals
UL 60950
Murata Power Solutions - SIP
Cena na upit
Standard
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Output Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
66mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
7.46mm
Length
11.48mm
Series
NKE
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Zemlja podrijetla
China
Detalji o proizvodu
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NKE Series
Approvals
UL 60950