100μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole
RS kataloški broj:: 839-117robna marka: NEUTRAL

Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALCapacitance
100µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
20 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Leakage Current
3√CV μA
Tolerance
±20%
Možda će vas zanimati
Rubycon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG100MSN22X25robna marka: Rubycon
€ 4,32Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
100μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole
1
Cijena na upit
100μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Možda će vas zanimati
Rubycon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG100MSN22X25robna marka: Rubycon
€ 4,32Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
NEUTRALCapacitance
100µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
20 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-25°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Leakage Current
3√CV μA
Tolerance
±20%
Možda će vas zanimati
Rubycon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - 400MXG100MSN22X25robna marka: Rubycon
€ 4,32Each (bez PDV-a)