220 μH ±10% Leaded Inductor, Max SRF:2.8MHz, Q:22, 3.5A Idc, 96mΩ Rdc, 1400

RS kataloški broj:: 636-4956robna marka: NEUTRAL
Prikaži sve u Leaded Inductors

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Inductance

220 μH

Maximum dc Current

3.5A

Mounting Type

Radial

Maximum DC Resistance

96mΩ

Tolerance

±10%

Length

27.6mm

Depth

25.9mm

Height

15.5mm

Dimensions

27.6 x 25.9 x 15.5mm

Maximum Self Resonant Frequency

2.8MHz

Lead Pitch

23.5mm

Series

1400

Minimum Operating Temperature

-40°C

Minimum Quality Factor

22

Maximum Operating Temperature

+85°C

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

220 μH ±10% Leaded Inductor, Max SRF:2.8MHz, Q:22, 3.5A Idc, 96mΩ Rdc, 1400

Cijena na upit

220 μH ±10% Leaded Inductor, Max SRF:2.8MHz, Q:22, 3.5A Idc, 96mΩ Rdc, 1400
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Inductance

220 μH

Maximum dc Current

3.5A

Mounting Type

Radial

Maximum DC Resistance

96mΩ

Tolerance

±10%

Length

27.6mm

Depth

25.9mm

Height

15.5mm

Dimensions

27.6 x 25.9 x 15.5mm

Maximum Self Resonant Frequency

2.8MHz

Lead Pitch

23.5mm

Series

1400

Minimum Operating Temperature

-40°C

Minimum Quality Factor

22

Maximum Operating Temperature

+85°C