37 Way IDC D-sub Connector, Plug, PCT Shell

RS kataloški broj:: 469-342robna marka: NEUTRAL
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Number Of Contacts

37

Gender

Male

Termination Method

IDC

Current Rating

1.5A

Housing Material

PCT

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

37 Way IDC D-sub Connector, Plug, PCT Shell

Cijena na upit

37 Way IDC D-sub Connector, Plug, PCT Shell
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Number Of Contacts

37

Gender

Male

Termination Method

IDC

Current Rating

1.5A

Housing Material

PCT

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Možda će vas zanimati