Round MES lamp G-3 E10, 3.5V 300mA

RS kataloški broj:: 586-166robna marka: NEUTRAL
Prikaži sve u Indicator Lamps

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Detalji o proizvodu

G-3 (11mm) Round MES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Možda će vas interesovati
RS PRO E10 Indicator Light, Clear, 3.5 V, 300 mA, 1000h
KM 3,364Each (In a Pack of 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Round MES lamp G-3 E10, 3.5V 300mA

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

Round MES lamp G-3 E10, 3.5V 300mA
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO E10 Indicator Light, Clear, 3.5 V, 300 mA, 1000h
KM 3,364Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

NEUTRAL

Detalji o proizvodu

G-3 (11mm) Round MES

Screw (LES, MES, SES)

Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.

Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).

Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.

Možda će vas interesovati
RS PRO E10 Indicator Light, Clear, 3.5 V, 300 mA, 1000h
KM 3,364Each (In a Pack of 10) (bez PDV-a)