NXP, 16bit HCS12Z, S12 Microcontroller, 32MHz, 64 kB Flash, 100-Pin LQFP

RS kataloški broj:: 168-4048brend: NXPProizvođački broj:: S912ZVHY64F1CLL
brand-logo
Prikaži sve u Microcontrollers

Tehnička dokumentacija

Tehnički podaci

Brand

NXP

Family Name

S12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

HCS12Z

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 → 18 V

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.4mm

Number of LIN Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

14mm

ADCs

8 x 10 bit

Width

14mm

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

1 (4 x 16 bit), 1 (8 x 8 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Zemlja podrijetla

Germany

Detalji o proizvodu

S12ZV Series Automotive Microcontrollers

The S12ZV family of 16-bit microcontrollers is aimed at the automotive market with automotive temperature range and CAN bus connectivity. The S12ZVH series device is specifically designed for controlling instrument clusters with stepper motor gauges and segment LCD displays. The S12ZVFP series is designed for systems requiring segment LCD displays and LIN bus communication.

Standards

AEC-Q100

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 186.116

RSD 2.067,95 Each (In a Tray of 90) (bez PDV-a)

RSD 223.339

RSD 2.481,54 Each (In a Tray of 90) (s PDV-om)

NXP, 16bit HCS12Z, S12 Microcontroller, 32MHz, 64 kB Flash, 100-Pin LQFP

RSD 186.116

RSD 2.067,95 Each (In a Tray of 90) (bez PDV-a)

RSD 223.339

RSD 2.481,54 Each (In a Tray of 90) (s PDV-om)

NXP, 16bit HCS12Z, S12 Microcontroller, 32MHz, 64 kB Flash, 100-Pin LQFP
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

NXP

Family Name

S12

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

HCS12Z

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 → 18 V

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.4mm

Number of LIN Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

14mm

ADCs

8 x 10 bit

Width

14mm

Dimensions

14 x 14 x 1.4mm

Pulse Width Modulation

1 (4 x 16 bit), 1 (8 x 8 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Zemlja podrijetla

Germany

Detalji o proizvodu

S12ZV Series Automotive Microcontrollers

The S12ZV family of 16-bit microcontrollers is aimed at the automotive market with automotive temperature range and CAN bus connectivity. The S12ZVH series device is specifically designed for controlling instrument clusters with stepper motor gauges and segment LCD displays. The S12ZVFP series is designed for systems requiring segment LCD displays and LIN bus communication.

Standards

AEC-Q100

S12 Microcontrollers, NXP

NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više