Tehnička dokumentacija
Tehnički podaci
Brand
OmronContact Configuration
SPST
Terminal Type
Pin
Switch Operation
(On)-Off
Actuator Length
6.3mm
Actuator Colour
Black
Actuator Type
Cap
Mounting Type
Surface Mount
Contact Current Rating
0.05A
IP Rating
IP00
Zemlja podrijetla
China
KM 21,32
KM 4,264 Each (In a Pack of 5) (bez PDV-a)
KM 24,94
KM 4,989 Each (In a Pack of 5) (s PDV-om)
5
KM 21,32
KM 4,264 Each (In a Pack of 5) (bez PDV-a)
KM 24,94
KM 4,989 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 4,264 | KM 21,32 |
50 - 95 | KM 3,247 | KM 16,23 |
100 - 245 | KM 2,816 | KM 14,08 |
250 - 495 | KM 2,719 | KM 13,59 |
500+ | KM 2,445 | KM 12,22 |
Tehnička dokumentacija
Tehnički podaci
Brand
OmronContact Configuration
SPST
Terminal Type
Pin
Switch Operation
(On)-Off
Actuator Length
6.3mm
Actuator Colour
Black
Actuator Type
Cap
Mounting Type
Surface Mount
Contact Current Rating
0.05A
IP Rating
IP00
Zemlja podrijetla
China