Tehnička dokumentacija
Tehnički podaci
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
3 W
Package Type
SMB
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
37.5mA
Maximum Zener Impedance
4.5Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.6 x 3.95 x 2.28mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Detalji o proizvodu
Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor
Zener Diodes, ON Semiconductor
KM 35,20
KM 0,352 Each (In a Pack of 100) (bez PDV-a)
KM 41,18
KM 0,412 Each (In a Pack of 100) (s PDV-om)
Standard
100
KM 35,20
KM 0,352 Each (In a Pack of 100) (bez PDV-a)
KM 41,18
KM 0,412 Each (In a Pack of 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
100
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cijena | Po pakovanje | 
|---|---|---|
| 100 - 400 | KM 0,352 | KM 35,20 | 
| 500 - 900 | KM 0,293 | KM 29,34 | 
| 1000+ | KM 0,274 | KM 27,38 | 
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
3 W
Package Type
SMB
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
37.5mA
Maximum Zener Impedance
4.5Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.6 x 3.95 x 2.28mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Detalji o proizvodu


