Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMounting Type
Surface Mount
Package Type
DSN - 0402
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
-420mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
10A
Zemlja podrijetla
Malaysia
KM 1.271,27
KM 0,254 Each (On a Reel of 5000) (bez PDV-a)
KM 1.487,39
KM 0,297 Each (On a Reel of 5000) (s PDV-om)
5000
KM 1.271,27
KM 0,254 Each (On a Reel of 5000) (bez PDV-a)
KM 1.487,39
KM 0,297 Each (On a Reel of 5000) (s PDV-om)
5000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
onsemiMounting Type
Surface Mount
Package Type
DSN - 0402
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
-420mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
10A
Zemlja podrijetla
Malaysia