Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
MKDSN
Depth
15mm
Length
15.24mm
Material
Polyamide
Width
9.5mm
Zemlja podrijetla
Germany
Cijena na upit
Each (In a Pack of 50) (bez PDV-a)
50
Cijena na upit
Each (In a Pack of 50) (bez PDV-a)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
MKDSN
Depth
15mm
Length
15.24mm
Material
Polyamide
Width
9.5mm
Zemlja podrijetla
Germany