Pico Technology PT100 Immersion Temperature Probe, 150mm Length, 4mm Diameter, +250 °C Max

RS kataloški broj:: 407-0738brend: Pico TechnologyProizvođački broj:: SE012
brand-logo
Prikaži sve u Temperature Probes

Tehnička dokumentacija

Tehnički podaci

Sensor Type

PT100

Probe Type

Immersion

Probe Length

150mm

Probe Diameter

4mm

Maximum Temperature Measurement

+250 °C

Cable Length

2m

Best Accuracy

±0.03 °C

Model Number

SE012

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

PT100 Sensors

The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 19.871

RSD 19.871 Each (bez PDV-a)

RSD 23.845

RSD 23.845 Each (s PDV-om)

Pico Technology PT100 Immersion Temperature Probe, 150mm Length, 4mm Diameter, +250 °C Max

RSD 19.871

RSD 19.871 Each (bez PDV-a)

RSD 23.845

RSD 23.845 Each (s PDV-om)

Pico Technology PT100 Immersion Temperature Probe, 150mm Length, 4mm Diameter, +250 °C Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Sensor Type

PT100

Probe Type

Immersion

Probe Length

150mm

Probe Diameter

4mm

Maximum Temperature Measurement

+250 °C

Cable Length

2m

Best Accuracy

±0.03 °C

Model Number

SE012

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

PT100 Sensors

The PT100 sensor is supplied with a connector ready for use with the Pico PT-104. The connector can be removed for use with other PT100 measuring devices.